You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
P6KE16A+
TVS Diode, P6KE Series, Unidirectional, 13.6 V, 22.5 V, DO-204AC, 2 Pins
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- P6KE16A+
- Order Code:
- 2675244
- Product Range
- P6KE Series
- Technical Datasheet:
- P6KE16A+ Datasheet
Product Range Selector (P6KE Series)
See all from this product rangeAlternatives for P6KE16A+
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- P6KE Series
- :
- Unidirectional
- :
- 13.6V
- :
- 22.5V
- :
- DO-204AC
- :
- 2Pins
- :
- 15.2V
- :
- 16.8V
- :
- 600W
- :
- -
Technical Docs (2)
Product Overview
- UL94-V0 rated moulded plastic case
- Minimum peak power dissipation of 600W at TA = 25°C, TP = 1ms and nominal voltage of 16V
- Peak forward surge current of 100A (8.3ms single half sine wave super imposed on rated load
- Steady state power dissipation (PM(AV)) of 5W at TL = 75°C
- Operating temperature range from -55°C to +150°C
- Reverse stand-off voltage (VR) of 13.6V and maximum reverse leakage current (IR) of 5?A
- Breakdown voltage (VBR) of 15.2V (minimum), 16.8V (maximum) and test current ( IT) of 1mA
- 22.5V maximum clamping voltage (Vc) and 27A maximum peak pulse (Ipp) current
- Less than 1ps fast response time from 0V to VBR and 0.086mV/°C maximum voltage temperature variation
- Maximum instantaneous forward voltage of 3.5V at 50A
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
5+ | $0.271 ($0.30) | ( ) |
25+ | $0.266 ($0.29) | ( ) |
100+ | $0.219 ($0.24) | ( ) |
250+ | $0.186 ($0.20) | ( ) |
500+ | $0.17 ($0.19) | ( ) |
1000+ | $0.165 ($0.18) | ( ) |
5000+ | $0.133 ($0.15) | ( ) |
Pricing is unavailable. Please contact customer services.