You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OVS-0801 - 

LED, White, SMD, 0805, 20 mA, 3.2 V

OVS-0801 - LED, White, SMD, 0805, 20 mA, 3.2 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OVS-0801
Order Code:
171676401
Product Range
OVS-08 Series
Technical Datasheet:
OVS-0801   Datasheet
See all Technical Docs

Product Overview

The OVS-0801 from Multicomp is a surface mount, super bright white LED. This mega brightness LED with rectangular shape is made of InGaN /sapphire material.
  • Standard 0805 package
  • Forward voltage is 4V (typical), 3.2V (minimum) at 20mA
  • Operating temperature range from -30 to +80°C
  • Luminous intensity is 400mcd (typical), 244mcd (minimum) at 20mA
  • Co-ordinates for CIE chromaticity is 0.31 (X axis), 0.3 (Y axis) at 20mA
  • Wide viewing angle is 140°
  • Water clear lens type

Applications

LED Lighting, Portable Devices, Industrial, Consumer Electronics

Product Information

:
White
:
SMD
:
0805
:
20mA
:
3.2V
:
-
:
400mcd
:
140°
:
Rectangular
:
OVS-08 Series
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for OVS-0801

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each (Supplied on Full Reel)

4000+ $0.354 ($0.39)   ( ) 12000+ $0.301 ($0.33)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

124,509 total stock globally

7,486 available for next business day delivery
114,191 available for 4 - 5 business days delivery
2,832 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/01/20

$0.414 ( $0.46  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $0.414 ($0.46)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.