You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

MCMF0W4DF5361A50

Through Hole Resistor, 5.36 kohm, MCMF0W4 Series, 250 mW, ± 0.5%, Axial Leaded, 250 V

MCMF0W4DF5361A50 - Through Hole Resistor, 5.36 kohm, MCMF0W4 Series, 250 mW, ± 0.5%, Axial Leaded, 250 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCMF0W4DF5361A50
Order Code:
1563241
Product Range
MCMF0W4 Series
Technical Datasheet:
MCMF0W4DF5361A50   Datasheet
See all Technical Docs

Product Range Selector (MCMF0W4 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5.36kohm

:
MCMF0W4 Series

:
250mW

:
± 0.5%

:
Axial Leaded

:
250V

:
Metal Film

:
± 50ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The MCMF0W4 series axial-leaded precision metal film Fixed Resistor with multiple epoxy coating on vacuum-deposited metal film provides superior moisture protection. It offers nichrome resistor element provides stable performance in various environments.
  • EIA standard colour-coding
  • Non-flame type available
  • Low noise and voltage coefficient
  • Low temperature coefficient range
  • Wide precision range in small package
  • Too low or too high ohmic value can be supplied on a case to case basic
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

4,494 total stock globally Need more?

4,494 available for 4 - 5 business days delivery

$0.099 ( $0.11  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $0.099 ($0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.09 ($0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.078 ($0.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.068 ($0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $0.058 ($0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ $0.048 ($0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ $0.043 ($0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ $0.034 ($0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange