You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCMF0W4DF422JA50 - 

Through Hole Resistor, 42.2 ohm, MCMF0W4 Series, 250 mW, ± 0.5%, Axial Leaded, 250 V

MCMF0W4DF422JA50 - Through Hole Resistor, 42.2 ohm, MCMF0W4 Series, 250 mW, ± 0.5%, Axial Leaded, 250 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCMF0W4DF422JA50
Order Code:
1563212
Product Range
MCMF0W4 Series
Technical Datasheet:
MCMF0W4DF422JA50   Datasheet
See all Technical Docs

Product Information

:
42.2ohm
:
MCMF0W4 Series
:
250mW
:
± 0.5%
:
Axial Leaded
:
250V
:
Metal Film
:
± 50ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCMF0W4 series axial-leaded precision metal film Fixed Resistor with multiple epoxy coating on vacuum-deposited metal film provides superior moisture protection. It offers nichrome resistor element provides stable performance in various environments.
  • EIA standard colour-coding
  • Non-flame type available
  • Low noise and voltage coefficient
  • Low temperature coefficient range
  • Wide precision range in small package
  • Too low or too high ohmic value can be supplied on a case to case basic
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$0.075 ( $0.08 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $0.075 ($0.08)
  ( )
50+ $0.065 ($0.07)
  ( )
100+ $0.055 ($0.06)
  ( )
500+ $0.048 ($0.05)