You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCMF0W4DF348JA50 - 

Through Hole Resistor, 34.8 ohm, MCMF0W4 Series, 250 mW, ± 0.5%, Axial Leaded, 250 V

MCMF0W4DF348JA50 - Through Hole Resistor, 34.8 ohm, MCMF0W4 Series, 250 mW, ± 0.5%, Axial Leaded, 250 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCMF0W4DF348JA50
Order Code:
1563192
Product Range
MCMF0W4 Series
Technical Datasheet:
MCMF0W4DF348JA50   Datasheet
See all Technical Docs

Product Information

:
34.8ohm
:
MCMF0W4 Series
:
250mW
:
± 0.5%
:
Axial Leaded
:
250V
:
Metal Film
:
± 50ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCMF0W4 series axial-leaded precision metal film Fixed Resistor with multiple epoxy coating on vacuum-deposited metal film provides superior moisture protection. It offers nichrome resistor element provides stable performance in various environments.
  • EIA standard colour-coding
  • Non-flame type available
  • Low noise and voltage coefficient
  • Low temperature coefficient range
  • Wide precision range in small package
  • Too low or too high ohmic value can be supplied on a case to case basic
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Associated Products

Compare Selected

Related Searches

1,724 total stock globally

1,724 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/02/20

$0.163 ( $0.18 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $0.163 ($0.18)
  ( )
100+ $0.111 ($0.12)
  ( )
500+ $0.071 ($0.08)
  ( )
1000+ $0.055 ($0.06)
  ( )
2500+ $0.039 ($0.04)
  ( )
5000+ $0.035 ($0.04)
  ( )
25000+ $0.03 ($0.03)