You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MCKNP03SJ016KA19 - 

Through Hole Resistor, 0.16 ohm, MCKNP Series, 3 W, ± 5%, Axial Leaded

MCKNP03SJ016KA19 - Through Hole Resistor, 0.16 ohm, MCKNP Series, 3 W, ± 5%, Axial Leaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCKNP03SJ016KA19
Order Code:
1903852
Product Range
MCKNP Series
Technical Datasheet:
MCKNP03SJ016KA19   Datasheet
See all Technical Docs

Product Information

:
0.16ohm
:
MCKNP Series
:
3W
:
± 5%
:
Axial Leaded
:
-
:
Wirewound
:
± 400ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCKNP series is a Wire-wound Resistor with a rod type ceramic body and tin-plated iron surface steel end cap. This MCKNP series through hole fixed resistor features annealed copper coated with tin lead wire, insulated and non-flame paint coating. This resistor can be joined by welding. No evidence of flaming or arcing. The terminal leads shall be bent through 90° at a point of about 6mm from the body of the resistor and shall be rotated through 360° about the original axis of the bent terminal in alternating direction for a total of 3 rotations.
  • Non-inductive type
  • Excellent flame resistance
  • 70°C Ambient temperature
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Alternatives for MCKNP03SJ016KA19

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $0.415 ($0.46)   ( ) 10+ $0.356 ($0.39)   ( ) 50+ $0.24 ($0.26)   ( ) 100+ $0.192 ($0.21)   ( ) 200+ $0.157 ($0.17)   ( ) 500+ $0.123 ($0.14)   ( ) 2500+ $0.095 ($0.10)   ( ) 5000+ $0.081 ($0.09)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $0.324 ($0.36)   ( ) 50+ $0.232 ($0.26)   ( ) 100+ $0.187 ($0.21)   ( ) 250+ $0.149 ($0.16)   ( ) 500+ $0.114 ($0.13)   ( ) 1000+ $0.095 ($0.10)   ( ) 5000+ $0.074 ($0.08)   ( ) 10000+ $0.063 ($0.07)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$0.20 ( $0.22 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.20 ($0.22)
  ( )
50+ $0.143 ($0.16)
  ( )
100+ $0.116 ($0.13)
  ( )
250+ $0.092 ($0.10)
  ( )
500+ $0.07 ($0.08)
  ( )
1000+ $0.059 ($0.06)
  ( )
5000+ $0.049 ($0.05)