You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP MCF06G-32MA

Fuse, Cartridge, Time Delay, 32 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", MCF06G

MULTICOMP MCF06G-32MA
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCF06G-32MA
Order Code:
1123202
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
MCF06G
Technical Datasheet:
MCF06G-32MA   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MCF06G)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Time Delay

:
32mA

:
250V

:
5mm x 20mm

:
0.2" x 0.79"

:
MCF06G

:
35A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The MCF06G-32MA is a 32mA/250VAC fast acting Anti-surge Fuse with glass tube and nickel-plated brass end cap. This MCF06G-series fuse features low breaking capacity. Designed to IEC 60127-2/3 (32mA - 10A) and extensions (12.5 -15A). Complies with IEC 127, DIN41662, IEC 127-2 and BS4265.
  • 1050mV Typical voltage drop
  • 21W Typical DC cold resistance

Applications

Safety

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$1.77 ( $1.95  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl GST) Your Price
 
 
10+ $1.77 ($1.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.751 ($0.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.604 ($0.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.552 ($0.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $0.499 ($0.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --