You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP MCF04C-100MA
Fuse, Cartridge, Fast Acting, 100 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", MCF04C
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MCF04C-100MA
- Order Code:
- 1123145
-
- Product Range
- MCF04C
- Technical Datasheet:
- MCF04C-100MA Datasheet
Product Range Selector (MCF04C)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fast Acting
- :
- 100mA
- :
- 250V
- :
- 5mm x 20mm
- :
- 0.2" x 0.79"
- :
- MCF04C
- :
- 1.5kA
Technical Documents (1)
Product Overview
- 2300mV Typical voltage drop
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 15+
- 25+
- 100+
- 150+
- 250+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.30 ($1.43) | ( ) |
15+ | $0.938 ($1.03) | ( ) |
25+ | $0.90 ($0.99) | ( ) |
100+ | $0.861 ($0.95) | ( ) |
150+ | $0.822 ($0.90) | ( ) |
250+ | $0.783 ($0.86) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.