You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MC0805S8F4122T5E
RES, THICK FILM, 41K2, 1%, 0.125W, 0805
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC0805S8F4122T5E
- Order Code:
- 1646442
- Technical Datasheet:
- MC0805S8F4122T5E Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 41.2kohm
- :
- ± 1%
- :
- 125mW
- :
- 0805 [2012 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- -
- :
- ± 100ppm/°C
- :
- 150V
- :
- -
Technical Docs (1)
Available for back order
More stock available to supplier lead times which is approximately 21/06/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $0.014 ($0.02) | ( ) |
10+ | $0.013 ($0.01) | ( ) |
100+ | $0.011 ($0.01) | ( ) |
Pricing is unavailable. Please contact customer services.