You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC0805B106K6R3CT

SMD Multilayer Ceramic Capacitor, 10 µF, 6.3 V, 0805 [2012 Metric], ± 10%, X7R, MC Series

MULTICOMP MC0805B106K6R3CT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0805B106K6R3CT
Order Code:
2320851
Product Range
MC Series
Technical Datasheet:
MC0805B106K6R3CT   Datasheet
See all Technical Docs

Product Range Selector (MC Series)

See all from this product range

Alternatives for MC0805B106K6R3CT

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10µF

:
6.3V

:
0805 [2012 Metric]

:
± 10%

:
X7R

:
MC Series

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The MC0805B106K6R3CT is a general purpose Multilayer Ceramic Capacitor with Cu/Ni/Sn-plated termination, X7R dielectric and 0805 case. The multilayer ceramic capacitor consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. High electrical precision, stability and reliability.
  • High capacitance

Applications

Power Management, Consumer Electronics, Communications & Networking

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2320851RL Check stock

No Longer Manufactured

$0.068 ( $0.07  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $0.068 ($0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $0.063 ($0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $0.054 ($0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.047 ($0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1500+ $0.042 ($0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ $0.038 ($0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15000+ $0.035 ($0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.