You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC01W080511K1

SMD Chip Resistor, 1.1 kohm, ± 1%, 100 mW, 0805 [2012 Metric], Thick Film, General Purpose

MULTICOMP MC01W080511K1
MULTICOMP MC01W080511K1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC01W080511K1
Order Code:
9332448
Technical Datasheet:
MC01W080511K1   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.1kohm

:
± 1%

:
100mW

:
0805 [2012 Metric]

:
Thick Film

:
General Purpose

:
-

:
± 100ppm/°C

:
150V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

Excellent pulse withstanding performance high power rating chip resistor.
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):9332448RL Check stock
Reel in 5000/reel:2129116 Check stock

438 total stock globally

438 AU stock available for next business day delivery (Order by 6pm AEST)

Available until stock is exhausted

$0.003 ( $0.00  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $0.003 ($0.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.003 ($0.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.003 ($0.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.002 ($0.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $0.002 ($0.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 5000/reel: 2129116

 

 
Check stock location (important)
 
 

 

More stock available week commencing 18/10/21

 

 
Quantity List Price Your Price
5000+ $0.007 ($0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.01)
25000+ $0.007 ($0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.01)
50000+ $0.006 ($0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.01)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 9332448) x 0.003 = $0.03
Total Price: $0.03
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.