You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC001920

Dev Board Enclosure, Raspberry Pi B+, Pi 2, Pi 3, Hat PCB's, Transparent

MC001920 - Dev Board Enclosure, Raspberry Pi B+, Pi 2, Pi 3, Hat PCB's, Transparent
MC001920 - Dev Board Enclosure, Raspberry Pi B+, Pi 2, Pi 3, Hat PCB's, Transparent

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC001920
Order Code:
277537301
Product Range
Raspberry Pi and HAT Cases
Also Known As:
GTIN UPC EAN: 0713179637495
Technical Datasheet:
MC001920   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Raspberry Pi B+, Raspberry Pi 2, Raspberry Pi 3 and HAT PCBs

:
26.6mm

:
63.9mm

:
93.5mm

:
ABS, Polycarbonate

:
Transparent

:
Raspberry Pi and HAT Cases

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • Designed to house Raspberry Pi B+, Raspberry Pi 2, Raspberry Pi 3 and HAT PCB's
  • Case has space for most HATs and a clear lid so it can be viewed
  • HAT can be removed without removing the Raspberry Pi from the enclosure
  • All cut-outs are pre-cut into the case
  • Camera ribbon slot in enclosure lid
  • Display ribbon slot in enclosure lid
  • Label recess on enclosure base
  • Gloss finish
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
  • Compatible with the Raspberry Pi 3 B +

Also Known As

GTIN UPC EAN: 0713179637495

1,313 total stock globally Need more?

1,238 available for 4 - 5 business days delivery
75 available for 5 - 6 business days delivery

$5.78 ( $6.36  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.78 ($6.36)