You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

HDD100-24S24T

DC/DC Converter, 2:1 Input, ITE, 1 Output, 100 W, 24 V, 4 A

HDD100-24S24T - DC/DC Converter, 2:1 Input, ITE, 1 Output, 100 W, 24 V, 4 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
HDD100-24S24T
Order Code:
1623264
Product Range
HDD Series
Technical Datasheet:
HDD100-24S24T   Datasheet
See all Technical Docs

Product Range Selector (HDD Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
100W

:
24V

:
4A

:
-

:
-

:
-

:
-

:
HDD Series

:
18V

:
36V

:
Chassis

:
Fixed

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Single output 100W chassis-mount DC/DC converter module features 2:1 wide range of input with Pi input filter.
  • Isolation input and output
  • Short circuit protection
  • High performance up to 85%
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

27 total stock globally Need more?

27 available for 4 - 5 business days delivery

$211.34 ( $232.47  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $211.34 ($232.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ $195.22 ($214.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $184.53 ($202.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $177.93 ($195.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ $155.34 ($170.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange