You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

G403

Plastic Enclosure, Handheld, ABS, 24 mm, 90 mm, 50 mm, IP54

G403 - Plastic Enclosure, Handheld, ABS, 24 mm, 90 mm, 50 mm, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
G403
Order Code:
1526727
Technical Datasheet:
G403   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Handheld

:
ABS

:
24mm

:
90mm

:
50mm

:
IP54

:
Grey

:
-

:
0.94"

:
3.54"

:
1.97"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The G403 is a Multipurpose Box with high impact dark grey flame-retardant ABS (acrylonitrile butadiene styrene) body. It is specifically designed for instrumentation and telecommunication equipment from hand held to desktop sizes. These moulded plastic cases have a two part design with a tongue and groove joint between the top and bottom. The top and bottom case are lightly textured which affords a non-scratch surface and maintains the high quality finish. Four M3 Screws are countersink in the base and threaded into brass inserts which secure the lid and end panels firmly.
  • Design affords environmental sealing
  • Bosses are provided for horizontal mounting of PCBs
  • UL94V0 Flammability rating
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Communications & Networking, Sensing & Instrumentation

158 total stock globally Need more?

15 available for next business day delivery
143 available for 4 - 5 business days delivery

$5.55 ( $6.11  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.55 ($6.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $5.02 ($5.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $4.62 ($5.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $4.25 ($4.68)