You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

CR2477

Battery, Coin Cell, 3 V, 2477, Lithium, 1 Ah, Pressure Contact, 24.5 mm

CR2477 - Battery, Coin Cell, 3 V, 2477, Lithium, 1 Ah, Pressure Contact, 24.5 mm
CR2477 - Battery, Coin Cell, 3 V, 2477, Lithium, 1 Ah, Pressure Contact, 24.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
CR2477
Order Code:
206517502
Technical Datasheet:
CR2477   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3V

:
2477

:
Lithium

:
1Ah

:
Pressure Contact

:
24.5mm

:
7.7mm

:
-

:
-

:
10.5g

:
CR2477

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The CR2477 from Multicomp is a non-rechargeable lithium coin cell battery
  • IEC code of battery is CR2477
  • Available in 2477 standard size
  • Battery voltage is 3V
  • Battery capacity is 1000mAh
  • Usable temperature range of -20°C to 70°C
  • Standard discharge current is 0.2mA

Applications

Power Management, Portable Devices, Consumer Electronics, Industrial

7,073 total stock globally Need more?

7,073 available for 4 - 5 business days delivery

$3.42 ( $3.76  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.42 ($3.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange