You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

CR1616

Battery, 3 V, 1616, Lithium, 50 mAh, Flat Top, 16 mm

CR1616 - Battery, 3 V, 1616, Lithium, 50 mAh, Flat Top, 16 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
CR1616
Order Code:
2065166
Technical Datasheet:
CR1616   Datasheet
See all Technical Docs

Alternatives for CR1616

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3V

:
1616

:
Lithium

:
50mAh

:
Flat Top

:
16mm

:
1.6mm

:
-

:
-

:
1.2g

:
CR1616

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The CR1616 is a 1616 3V/50mAh coin-cell Non-rechargeable Battery features a lithium technology, flat top terminals, SUS430 plus nickel-plated cap and case terminals. This battery capacity on continuous discharge at 20°C under 30kW load to 2V end-voltage.
  • 30kR Continuous standard load
  • 0.1mA Standard discharge current
  • -20 to 70°C Temperature range

Applications

Portable Devices

No Longer Stocked

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

$1.10 ( $1.21  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.10 ($1.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.08 ($1.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.06 ($1.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $0.952 ($1.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange