You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

CH25-2032LF

Battery Holder, Coin Cell - 20mm x 1, Through Hole, DIP

CH25-2032LF - Battery Holder, Coin Cell - 20mm x 1, Through Hole, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
CH25-2032LF
Order Code:
206471502
Technical Datasheet:
CH25-2032LF   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Coin Cell - 20mm

:
1

:
Through Hole

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

  • Battery holder for 20mm coin cell batteries
  • Tin plated over nickel phosphor bronze 0.6mm thick contact
  • PBT black colour housing
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

10,407 total stock globally Need more?

4,267 available for next business day delivery
5,540 available for 4 - 5 business days delivery
600 available for 5 - 6 business days delivery

$0.91 ( $1.00  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.91 ($1.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange