You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5502-50PA-01-F1
D Sub Connector, Standard, Plug, 5502 Series, 50 Contacts, DD, Solder
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 5502-50PA-01-F1
- Order Code:
- 1084691
- Product Range
- 5502 Series
- Technical Datasheet:
- 5502-50PA-01-F1 Datasheet
Product Range Selector (5502 Series)
See all from this product rangeProduct Overview
- 5mR Maximum contact resistance
- 1000MR Minimum insulation resistance
- 1000VAC for one minute Minimum dielectric withstanding voltage
- -40 to 100°C Operating temperature range
Applications
Industrial, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Standard
- :
- Plug (View Associated Connectors)
- :
- 5502 Series
- :
- 50Contacts
- :
- DD
- :
- Solder
- :
- Through Hole Mount
- :
- Brass
- :
- Gold Plated Contacts
- :
- Metal Body
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $3.56 ($3.92) | ( ) |
10+ | $2.85 ($3.14) | ( ) |
25+ | $2.55 ($2.81) | ( ) |
100+ | $2.22 ($2.44) | ( ) |
150+ | $2.10 ($2.31) | ( ) |
Pricing is unavailable. Please contact customer services.