You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
46-12-TGG
RF / Coaxial Connector, Right Angle Jack, Through Hole Right Angle, 50 ohm, RG58, Brass
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 46-12-TGG
- Order Code:
- 1342646
- Technical Datasheet:
- 46-12-TGG Datasheet
Alternatives for 46-12-TGG
Product Overview
- 1.22 VSWR
- 250VAC Voltage rating
- -65 to 165°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Right Angle Jack
- :
- Through Hole Right Angle
- :
- 50ohm
- :
- RG58
- :
- Brass
- :
- Gold Plated Contacts
- :
- 4GHz
- :
- PCB Mount
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $6.60 ($7.26) | ( ) |
15+ | $6.27 ($6.90) | ( ) |
50+ | $5.82 ($6.40) | ( ) |
100+ | $5.55 ($6.11) | ( ) |
250+ | $5.40 ($5.94) | ( ) |
Pricing is unavailable. Please contact customer services.