You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4406-14SR
IDC Connector, Lugged, IDC Plug, Male, 2.54 mm, 2 Row, 14 Contacts, Cable Mount
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 4406-14SR
- Order Code:
- 1565512
- Product Range
- 4406 Series
- Technical Datasheet:
- 4406-14SR Datasheet
Product Range Selector (4406 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IDC Plug
- :
- Male
- :
- 2.54mm
- :
- 2 Row
- :
- 14Contacts
- :
- Cable Mount
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- 4406 Series
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $3.05 ($3.36) | ( ) |
5+ | $2.61 ($2.87) | ( ) |
25+ | $2.31 ($2.54) | ( ) |
50+ | $1.99 ($2.19) | ( ) |
100+ | $1.87 ($2.06) | ( ) |
250+ | $1.66 ($1.83) | ( ) |
Pricing is unavailable. Please contact customer services.