You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PSG90903

Battery, 1.5 V, AA, Alkaline, 2.6 Ah, Raised Positive and Flat Negative, 14.5 mm

PSG90903 - Battery, 1.5 V, AA, Alkaline, 2.6 Ah, Raised Positive and Flat Negative, 14.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG90903
Order Code:
242952802
Product Range
Pro-Elec Ultra Alkaline
Also Known As:
GTIN UPC EAN: 5051259021143
Technical Datasheet:
PSG90903   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.5V

:
AA

:
Alkaline

:
2.6Ah

:
Raised Positive and Flat Negative

:
14.5mm

:
50.4mm

:
-

:
-

:
24g

:
LR6

:
15A

:
Pro-Elec Ultra Alkaline

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

One of the most popular sizes of single-use batteries in use today; AA batteries are used in a range of devices such as remote controls, RC toys, torches and other portable devices. The Pro-Elec Ultra Alkaline batteries are multi-purpose batteries suitable for demanding and high drain applications with enhanced protection against leakage. Supplied as a box of 40 AA batteries.
  • Non-rechargeable, mercury and cadmium free
  • 5 Year shelf life

Also Known As

GTIN UPC EAN: 5051259021143

252 total stock globally Need more?

157 available for next business day delivery
95 available for 4 - 5 business days delivery

$18.04 ( $19.84  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 40
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18.04 ($19.84)