You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PP000224

Wire, Stranded, Hook Up, UL1061, PVC, White, 20 AWG, 0.56 mm², 328 ft, 100 m

PP000224 - Wire, Stranded, Hook Up, UL1061, PVC, White, 20 AWG, 0.56 mm², 328 ft, 100 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PP000224
Order Code:
2440008
Technical Datasheet:
PP000224   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PVC

:
White

:
20AWG

:
0.56mm²

:
328ft

:
100m

:
80°C

:
7 x 28AWG

:
300V

:
Tinned Copper

:
1.47mm

:
UL 1061

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The PP000224 is a 100m Hook-up Wire with tinned copper conductor and a semi-rigid PVC jacket. It is applicable to the internal wiring of appliances where exposed to oil at temperature not exceeding 60°C.
  • CPR: Not Yet Qualified
  • <33R/km at 20°C Maximum conductor DC resistance (DCR)
  • >200MR/km at 20°C Insulation resistance
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

No Longer Stocked

$37.70 ( $41.47  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 100
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $37.70 ($41.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $36.58 ($40.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $35.29 ($38.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $33.43 ($36.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange