You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PP000057

Wire, Stranded, Equipment, Def Std 61-12/BS4808, PVC, Pink, 0.08 mm², 328 ft, 100 m

PP000057 - Wire, Stranded, Equipment, Def Std 61-12/BS4808, PVC, Pink, 0.08 mm², 328 ft, 100 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PP000057
Order Code:
2439805
Technical Datasheet:
PP000057   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PVC

:
Pink

:
-

:
0.08mm²

:
328ft

:
100m

:
85°C

:
7 x 0.12mm

:
1kV

:
Tinned Copper

:
0.9mm

:
BS 4808 Part 2 Class 2

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The PP000057 is a 100m Equipment Wire with tinned copper conductor and a PVC jacket.
  • CPR: Not Yet Qualified
  • 241R/km at 20°C Maximum conductor DC resistance (DCR)
  • >200MR x km at 20°C Insulation resistance
  • UL1581VW-1 and IEC 60332-1 Flame performance
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Aerospace, Defence, Military

Available for back order

Deliveries start from 21/01/21

Notify me when back in stock

$14.95 ( $16.45  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 100
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $14.95 ($16.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $14.12 ($15.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $13.39 ($14.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $13.03 ($14.33)