You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MP720107

Digital Oscilloscope, 2+1 Channel, 300 MHz, 2.5 GSPS, 40 Mpts, 1.17 ns

MP720107 - Digital Oscilloscope, 2+1 Channel, 300 MHz, 2.5 GSPS, 40 Mpts, 1.17 ns
MP720107 - Digital Oscilloscope, 2+1 Channel, 300 MHz, 2.5 GSPS, 40 Mpts, 1.17 ns
MP720107 - Digital Oscilloscope, 2+1 Channel, 300 MHz, 2.5 GSPS, 40 Mpts, 1.17 ns
MP720107 - Digital Oscilloscope, 2+1 Channel, 300 MHz, 2.5 GSPS, 40 Mpts, 1.17 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP720107
Order Code:
3228048
Technical Datasheet:
MP720107   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
2+1 Channel

:
300MHz

:
2.5GSPS

:
40 Mpts

:
1.17ns

:
LCD Colour

:
Digital Storage Oscilloscope, EU & UK Mains Leads, 2x Probes, Probe Adjust Tool, USB Cable, Operating Instructions, CD-ROM

:
1 Year

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The MP720107 from Multicomp Pro is a 300MHz, 2-channel digital storage oscilloscope with decoding kit (RS232, SPI, I2C, CAN trigger/decode) and touch-screen functionality.
  • Ultra-thin design, less space accommodation
  • Multi-interface integration - USB host, USB device, USB port for PictBridge, LAN, AUX
  • 8" 800x600 high resolution LCD touch-screen for a more user-friendly operating experience
  • 8-bits vertical resolution ADC
  • 40M record length
  • Max 75,000 wfms/s waveform refresh rate
  • Low background noise, vertical sensitivity 1mV/div - 10V/div
  • Multi-trigger and bus decoding function
  • VGA port - better solution for video expansion and teaching demonstrations
  • SCPI and LabVIEW supported
  • 1ns/div - 1000 horizontal scale (s/div), step by 1-2-5
  • DC, AC and GND input coupling
  • Edge, Video, Pulse, Slope, Runt, Windows, Timeout, Nth Edge, Logic, I2C, SPI, RS232 and CAN trigger types
  • Auto, normal and single trigger modes
  • Dimensions (W x H x D) - 340 x 177 x 90mm
  • Device Weight - 2.6kg

Contents

Digital Storage Oscilloscope, EU & UK Mains Leads, 2x Probes, Probe Adjust Tool, USB Cable, Operating Instructions, CD-ROM

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Associated Products

Compare Selected

12 total stock globally Need more?

12 available for 4 - 5 business days delivery

$2,072.14 ( $2,279.35  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2,072.14 ($2,279.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.