You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP007794AC/DC Power Supply, ITE, 1 Output, 60 W, 24 VDC, 2.5 A

MULTICOMP PRO MP007794
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP007794
Order Code:
377888601
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
MP Desktop PSUs
Also Known As:
EAN: 5051259249233
Technical Datasheet:
MP007794   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MP Desktop PSUs)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
60W

:
24VDC

:
2.5A

:
-

:
-

:
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
MP Desktop PSUs

:
IEC 60320 C14

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MP007794 is a 60W desk top external power supply. Approved by UL/CuL 62368-1, GS/TUV EN62368-1 safety standards and EN55032, EN55035, FCC Part 15 Class B EMC emissions.
  • 90V AC to 264V AC voltage range and 47Hz to 63Hz frequency range
  • 24V DC voltage, 2.5A rated current, 240mVp-p max ripple & noise
  • C14 input
  • DOE level VI efficiency
  • Overcurrent protection and short circuit protection
  • 1 year warranty
  • EN62368 approved
  • DC cable length of 1500mm
  • Convection cooling
  • Operating ambient temperature range from 0°C to 40°C

Applications

Power Supplies, Computers & Computer Peripherals, Consumer Electronics, Utilities

Footnotes

DC Cable Length: 1500mm

Also Known As

EAN: 5051259249233

87 total stock globally Need more?

87 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$26.13 ( $28.74  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $26.13 ($28.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --