You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MP005323

Sorbent, Maintenance Spill Kit, 15l

MULTICOMP PRO MP005323
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP005323
Order Code:
3559682
Product Range
Multicomp Pro Spill Care Range
Technical Datasheet:
MP005323   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Spill Care Range)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Maintenance Spill Kit

:
-

:
Bag

:
15l

:
Multicomp Pro Spill Care Range

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

MP005323 is a 15 litre maintenance spill kit in clip top carrier. All kits come equipped with a range of absorbent formats depending on the size of the kit, including disposal bags and ties. A total 'one stop' package for a quick and effective response to spillages. Multicomp Pro offers a full range of spill care products & solutions, including full kits, pads, rolls, socks, pillows and booms - click the Product Range link to view the full series.
  • Dimensions - 70cm x 59cm x 5cm

Contents

10 x pads (50cm x 40cm), 1 x 1.2mtr sock, 1 x waste bag and tie.

Warnings

For use inside on spills of non-aggressive water and oil based fluids and mild chemicals.

No Longer Manufactured

$9.97 ( $10.97  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.97 ($10.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $9.78 ($10.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $9.59 ($10.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --