You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MP002497

Circular Cable Assembly, 2 Ways, 6.6 ft, 2 m, Black, MP Magnetic Connectors

MULTICOMP PRO MP002497
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP002497
Order Code:
336971102
Technical Datasheet:
MP002497   Datasheet
See all Technical Docs

Product Range Selector (MP Magnetic Connectors)

See all from this product range

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The MP magnetic connectors are a fantastic solution if you require a 2 contact connector which can be disconnected extremely quickly or used in an area where accidental damage to connectors or cables is likely. These magnetic connectors are designed for extra-low voltage applications such as battery charging and as such have a rated current of 5A at 30V AC/DC. The unique design also allows the connector to rotate a full 360 degrees without loss of the electrical connection. *While the panel mount connector and cable connectors are individually IP67 rated, due to the design of the magnetic connector the connection itself is not waterproof.
  • Fits 20.75mm cut-out
  • Solder or pre-wired termination
  • IP67 rated
  • Magnetic mating
  • 5A rated current at 30V

Applications

Automation & Process Control, Portable Devices, Safety

Available for back order

More stock available to supplier lead times which is approximately 10/10/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$33.93 ( $37.32  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $33.93 ($37.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --