You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCPEP 4A 250V

Fuse, PCB Leaded, 4 A, 250 VAC, Very Fast Acting, Axial Leaded

MULTICOMP PRO MCPEP 4A 250V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCPEP 4A 250V
Order Code:
1566013
Technical Datasheet:
MCPEP 4A 250V   Datasheet
See all Technical Docs

Alternatives for MCPEP 4A 250V

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4A

:
250VAC

:
-

:
-

:
Very Fast Acting

:
Axial Leaded

:
50A

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The MCPEP 4A 250V is a Very Fast Acting Fuse with solder coated copper wire axial leads and encapsulated, epoxy-coated body.
  • -55 to 125°C Operating temperature range
  • 50A at 250VAC interrupt rating
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Safety

No Longer Manufactured

$0.406 ( $0.45  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.406 ($0.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange