You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCMR04X1073FTL

SMD Chip Resistor, Ceramic, 107 kohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film

MULTICOMP PRO MCMR04X1073FTL
MULTICOMP PRO MCMR04X1073FTL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCMR04X1073FTL
Order Code:
2072540RL
Technical Datasheet:
MCMR04X1073FTL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
107kohm

:
± 1%

:
62.5mW

:
0402 [1005 Metric]

:
Thick Film

:
Sulfur Resistant

:
-

:
± 100ppm/°C

:
50V

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Multicomp Pro MCMR series resistors are automotive grade, anti sulphured thick film chip resistor. The resistance range includes E24 and E96 decade values from 1ohm to 10Mohm. These resistors are constructed on top of a high grade ceramic body.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • High reliability and stability
  • Automotive grade AEC-Q200 compliant
  • Complaint with (IEC 60068-1) 55/155/56 climatic category
  • Maximum operation voltage of 50V, 75V, 150V and 200V
  • Power rating of 62.5mW, 100mW, 125mW and 250mW
  • Available in ±1% and ±5% tolerance
  • Temperature coefficient (TCR) of +200ppm/°C, +100ppm/°C and -200ppm/°C to +400ppm/°C
  • Operating temperature range -55°C to 155°C
  • Anti-Sulfuration Type
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

1,731 total stock globally Need more?

1,731 available for 5 - 8 business days delivery

$0.005 ( $0.01  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 150
Quantity Price (Incl GST) Your Price
 
 
100+ $0.005 ($0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.004 ($0.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $0.004 ($0.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ $0.003 ($0.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ $0.003 ($0.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ $0.002 ($0.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100000+ $0.002 ($0.00)