You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC421-350003

Pluggable Terminal Block, 3.5 mm, 3 Ways, 26AWG to 16AWG, 1.5 mm², Screw, 10 A

MULTICOMP PRO MC421-350003

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC421-350003
Order Code:
1360294
Technical Datasheet:
MC421-350003   Datasheet
See all Technical Docs

Product Overview

The MC421-350003 is a 3-way green PCB-mounting Locking Plug made up of polyamide 6.6 housing with a tin-plated phosphor bronze contact and a nickel-plated steel M2 screw. It has solder terminals and screw wire connection.
  • 3lb-inch Screw torque
  • -40 to 105°C Operating temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.5mm

:
3Ways

:
26AWG to 16AWG

:
1.5mm²

:
Screw

:
10A

:
300V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

$2.07 ( $2.28  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.07 ($2.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.78 ($1.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $1.58 ($1.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.36 ($1.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
150+ $1.28 ($1.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --