You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC0805B153K101CT

SMD Multilayer Ceramic Capacitor, 15000 pF, 100 V, 0805 [2012 Metric], ± 10%, X7R, -55 °C

MULTICOMP PRO MC0805B153K101CT
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC0805B153K101CT
Order Code:
1759296RL
Product Range
MC
Technical Datasheet:
MC0805B153K101CT   Datasheet
See all Technical Docs

Product Range Selector (MC)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
15000pF

:
100V

:
0805 [2012 Metric]

:
± 10%

:
X7R

:
-55°C

:
125°C

:
MC

:
MC

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Multicomp Pro MC series is general purpose MLCC capacitors with X7R dielectric material which provides high electrical precision, stability and reliability. This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers.
  • Small size with higher capacitance values
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Capacitance value ranging from 100pF to 47?F
  • Capacitor with lead free termination (pure Tin)
  • High electrical precision, stability and reliability
  • Rated voltage of 6.3V, 10V, 16V, 25V, 50V, 100V
  • Operating temperature of -55°C to +125°C
  • Available in ±5%, ±10% and ±20% tolerance
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Re-reel
  Additional packaging options available
Cut Tape :1759296 Check stock
Reel in 4000/reel:2665951 Check stock

6,100 total stock globally Need more?

6,100 UK stock available for 5-8 business days delivery

$0.039 ( $0.04  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 500
Quantity Price (Incl GST) Your Price
 
 
500+ $0.039 ($0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.034 ($0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ $0.03 ($0.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 4000/reel: 2665951

 

 
Check stock location (important)
 
 

 

More stock available week commencing 4/07/22

 

 
Quantity List Price Your Price
4000+ $0.03 ($0.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.03)
20000+ $0.03 ($0.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.03)
40000+ $0.027 ($0.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.03)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
500 (Cut Tape 1759296) x 0.039 = $19.50
Total Price: $19.50
500 (Re-reel 1759296RL) x 0.039 = $19.50
Total Price: $19.50
Choose your packaging preference
1759296
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.