You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO ABI-003-RCTransducer, Buzzer, Continuous, 3 V, 20 VDC, 15 mA, 95 dB

MULTICOMP PRO ABI-003-RC
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ABI-003-RC
Order Code:
110758101
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ABI-003-RC   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

This MULTICOMP PRO ABI-003-RC Transducer is a high-performance buzzer meticulously engineered to provide continuous audible alerts in various electronic applications. This transducer is designed to deliver reliable and clear audio signals, making it an essential component for alarm systems, notifications, and alert mechanisms. Operating within a voltage range of 3 V to 20 VDC, this buzzer offers flexible compatibility with a wide range of power sources, ensuring seamless integration into your electronic circuits. Whether powered by batteries, DC power supplies, or other sources, this buzzer delivers consistent performance across different voltage levels, making it suitable for diverse applications. With a low current consumption of 15 mA, this transducer is energy-efficient, minimizing power consumption while providing powerful audible alerts. This feature is particularly beneficial for battery-operated devices or applications where energy efficiency is a priority. Featuring an impressive sound output of 95 dB, this transducer generates loud and attention-grabbing alerts, ensuring that critical messages and notifications are heard even in noisy environments.
  • 12VDC piezo buzzer with PCB pins
  • Audio indicator
  • Available with internal drive circuit
  • High sound output
  • Sealed base
  • Pro Signal products are rated 4.2 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details

Applications

Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3V

:
20VDC

:
15mA

:
95dB

:
100mm

:
3.4kHz

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

2,666 total stock globally Need more?

2,666 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$2.36 ( $2.60  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $2.36 ($2.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --