You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
46-01V-1-TGG
RF / Coaxial Connector, SSMB Coaxial, Straight Plug, Solder, 50 ohm, RG405, Beryllium Copper
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 46-01V-1-TGG
- Order Code:
- 1342641
- Technical Datasheet:
- 46-01V-1-TGG Datasheet
Product Overview
- 500 Mating cycles
- -65 to 165°C Operating temperature range
Applications
RF Communications, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SSMB Coaxial
- :
- Straight Plug
- :
- Solder
- :
- 50ohm
- :
- RG405
- :
- Beryllium Copper
- :
- Gold Plated Contacts
- :
- 4GHz
- :
- Cable Mount
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $10.96 ($12.06) | ( ) |
5+ | $10.02 ($11.02) | ( ) |
10+ | $8.97 ($9.87) | ( ) |
15+ | $8.07 ($8.88) | ( ) |
Pricing is unavailable. Please contact customer services.