You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

69008-1090 - 

Crimp Tool, Ratchet, Molex Picoflex PF-50 90327, 90584, 91577 Series 28-26AWG Contacts

69008-1090 - Crimp Tool, Ratchet, Molex Picoflex PF-50 90327, 90584, 91577 Series 28-26AWG Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
69008-1090
Order Code:
8637954
Product Range
207129 Series
Also Known As:
GTIN UPC EAN: 822348441877
Technical Datasheet:
69008-1090   Datasheet
See all Technical Docs

Product Overview

  • A full cycle ratcheting hand tool ensures complete terminations
  • Tool is intended for prototype, low volume, and field repair applications
  • Capable of feed-thru and feed -to termination
  • Hand Tool measures 200mm x 150mm x 50mm and weighs 1.65 lb (0.75kg)
  • For 1.27mm Picoflex® PF-50, low profile, IDT receptacle 4 to 26 circuits, 26 or 28AWG flat cable

Applications

Maintenance & Repair

Product Information

:
Ratchet
:
Molex Picoflex PF-50 90327, 90584, 91577 Series 28-26AWG Contacts
:
207129 Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 822348441877

Associated Products

Compare Selected

Related Searches

3 total stock globally

3 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

$2,338.04 ( $2,571.84 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2,338.04 ($2,571.84)