You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

63827-1500 - 

Crimp Tool, Ratchet, Molex PicoBlade 50061, 50080, 50125 & 50133 Series Pin Contacts, 207129 Series

63827-1500 - Crimp Tool, Ratchet, Molex PicoBlade 50061, 50080, 50125 & 50133 Series Pin Contacts, 207129 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
63827-1500
Order Code:
2837322
Product Range
207129 Series
Also Known As:
GTIN UPC EAN: 191128086738
Technical Datasheet:
63827-1500   Datasheet
See all Technical Docs

Product Overview

Hand crimp tool for 1.25mm pitch PicoBlade male crimp terminals. Dies and Locator from this tool can be used in the battery-powered tool (order no. 63816-0200 (110V) or 63816-0250 (220V)) with the use of the 63816-0800 crimp head.
  • Full cycle ratcheting hand tool ensures complete crimps
  • Ergonomically designed soft handles
  • Precision user-friendly terminal locator wire stop holds terminals in proper crimping position

Product Information

:
Ratchet
:
Molex PicoBlade 50061, 50080, 50125 & 50133 Series Pin Contacts
:
207129 Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 191128086738

Associated Products

Compare Selected

Related Searches

21 total stock globally

21 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

9 will be available for delivery on 21/10/19

More stock available week commencing 11/11/19

$571.53 ( $628.68 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $571.53 ($628.68)