You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

63825-8100 - 

Crimp Tool, Ratchet, Molex C-Grid III 90119 Series 24-22AWG Socket Contacts

63825-8100 - Crimp Tool, Ratchet, Molex C-Grid III 90119 Series 24-22AWG Socket Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
63825-8100
Order Code:
2368021
Product Range
PremiumGrade 207129 Series
Also Known As:
GTIN UPC EAN: 887191192857
Technical Datasheet:
63825-8100   Datasheet
See all Technical Docs

Product Overview

The 63825-8100 is a hand Ratchet Crimp Tool for use with Molex C-Grid III 90119, 24 to 22AWG terminals. It features a full cycle ratcheting hand tool ensures complete crimps, ergonomic soft grip handles for comfortable crimping, a precision user-friendly terminal locator wire stop holds terminals in the proper crimping position, right and left handed applications, this tool is IPC/WHMA A-620 class-2 compliant as indicated.

Applications

Industrial

Footnotes

The tamper proof ratchet action will not release the tool until it has been fully closed.

Warnings

Do not crimp hardened objects as damage can occur to the tool or die, Molex crimp specifications are valid only when used with Molex terminals and tooling.

Product Information

:
Ratchet
:
Molex C-Grid III 90119 Series 24-22AWG Socket Contacts
:
PremiumGrade 207129 Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 887191192857

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

10 will be available for delivery on 21/10/19

More stock available week commencing 25/11/19

Contact me when back in stock

$624.72 ( $687.19 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $624.72 ($687.19)