You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

63825-7100 - 

Crimp Tool, Ratchet, Molex Mega-Fit 76823 & 172063 Series 16-12AWG Contacts

63825-7100 - Crimp Tool, Ratchet, Molex Mega-Fit 76823 & 172063 Series 16-12AWG Contacts
63825-7100 - Crimp Tool, Ratchet, Molex Mega-Fit 76823 & 172063 Series 16-12AWG Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
63825-7100
Order Code:
2383206
Product Range
PremiumGrade 207129 Series
Also Known As:
GTIN UPC EAN: 887191479996
Technical Datasheet:
63825-7100   Datasheet
See all Technical Docs

Product Overview

The 63825-7100 is a Hand Crimp Tool with manual level of automation. It features full cycle ratcheting hand tool ensures complete crimps, precisely designed crimping profiles with simple contact positioning and easy handling due to outstanding force ratio. It can also be used in the battery powered tool and suitable for use with Mega-Fit™ female 16-12AWG crimp terminals.
  • Ergonomic designed soft handles

Applications

Industrial

Footnotes

The tamper proof ratchet action will not release the tool until it has been fully closed.

Warnings

Repetitive use of this tool should be avoided. Keep fingers away from the crimping area when operating this tool, it may cause severe injury. Wear safety glasses when operating or serving this tool.

Product Information

:
Ratchet
:
Molex Mega-Fit 76823 & 172063 Series 16-12AWG Contacts
:
PremiumGrade 207129 Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 887191479996

Associated Products

Compare Selected

Related Searches

12 total stock globally

12 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

$656.09 ( $721.70 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $656.09 ($721.70)
  ( )
5+ $648.04 ($712.84)
  ( )
10+ $634.22 ($697.64)
  ( )
25+ $612.38 ($673.62)