You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

63819-3600 - 

Crimp Tool, Ratchet, Molex MarKK 45570 Series 20-18AWG Contacts, PremiumGrade 207129 Series

63819-3600 - Crimp Tool, Ratchet, Molex MarKK 45570 Series 20-18AWG Contacts, PremiumGrade 207129 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
63819-3600
Order Code:
1796142
Product Range
PremiumGrade 207129 Series
Also Known As:
GTIN UPC EAN: 883906373566
Technical Datasheet:
63819-3600   Datasheet
See all Technical Docs

Product Overview

The 63819-3600 is a Hand Crimp Tool with manual level of automation. It features full cycle ratcheting hand tool ensures complete crimps, precisely designed crimping profiles with simple contact positioning and easy handling due to outstanding force ratio. It is suitable for use with 0.156-inch pitch MarKK™ 18-20 AWG crimp terminals.
  • Ergonomic designed soft handles

Applications

Maintenance & Repair

Warnings

Install only Molex terminals listed above with this tool. Do not crimp hardened objects as damage can occur to the tool or die. Repetitive use of this tool should be avoided.

Product Information

:
Ratchet
:
Molex MarKK 45570 Series 20-18AWG Contacts
:
PremiumGrade 207129 Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 883906373566

Associated Products

Compare Selected

Related Searches

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

2 will be available for delivery on 9/12/19

$559.33 ( $615.26 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $559.33 ($615.26)
  ( )
5+ $554.34 ($609.77)
  ( )
10+ $541.28 ($595.41)
  ( )
25+ $523.23 ($575.55)