You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

63819-1000

Crimp Tool, Ratchet

63819-1000 - Crimp Tool, Ratchet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
63819-1000
Order Code:
1602637
Product Range
PremiumGrade 207129 Series
Also Known As:
GTIN UPC EAN: 800756955506
Technical Datasheet:
63819-1000   Datasheet
See all Technical Docs

Product Overview

Premium grade hand crimp tools for crimping Mini-Fit Jr male and female crimp terminals onto wire for use in Mini-Fit Jr crimp housings. These Mini-Fit Jr hand crimp tools feature a full cycle ratcheting mechanism that prevents the handles from opening until a full crimp cycle is achieved. The ratchet mechanism releases at the end of the closing stroke and allows the handles of the tool to open. This feature ensures that full crimps are achieved and partial crimps are avoided. These hand crimp tools also have a ratchet release lever that enables the tool to be opened in the event of jamming or miscrimping. An easy to use precision terminal locator wire stop holds the terminals in the correct crimping position. These Mini-Fit Jr crimp tools are comfortable to use with an ergonomic soft grip handle design. An extra feature of these hand crimp tools is the ability to convert them from a right handed to left handed application.
  • A full cycle ratcheting hand tool ensures complete crimps
  • Ergonomic soft grip handles for comfortable crimping
  • A precision user-friendly terminal locator wire stop holds terminals in proper crimping position
  • Right and left handed applications
  • Tool is IPC/WHMA A-620 Class 2 compliant as indicated
  • For Mini-Fit™ Jr. male and female crimp terminals, 22-28AWG

Applications

Industrial

Product Information


:
Ratchet

:
Molex Mini-Fit Jr 5556, 5558, 44485, 45750 & 46018 Series 28-22AWG Pin and Socket Contacts

:
PremiumGrade 207129 Series

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 800756955506

Associated Products

Compare Selected
Best Seller

58 total stock globally Need more?

7 available for next business day delivery
51 available for 4 - 5 business days delivery

$447.70 ( $492.47  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $447.70 ($492.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.