You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

638117200 - 

Crimp Tool, Ratchet, Molex Sabre 43178, 43374 & 43375 Series 18-14AWG Flat Blade Contacts

638117200 - Crimp Tool, Ratchet, Molex Sabre 43178, 43374 & 43375 Series 18-14AWG Flat Blade Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
638117200
Order Code:
1422487
Product Range
PremiumGrade 207129 Series
Also Known As:
63811-7200, GTIN UPC EAN: 800756681108
Technical Datasheet:
638117200   Datasheet
See all Technical Docs

Product Overview

Tool kits are easily installed into the hand crimp tool or the 63816-0300 power crimp head which is installed into the 63816-0200 (110V) or the 63816-0250 (220V) battery powered tool.
  • A full cycle ratcheting hand tool ensures complete crimps
  • Ergonomically designed soft handles
  • Precisely designed crimping profiles with simple contact positioning
  • Easy handling due to outstanding force ratio
  • Many different tool kits can be used with a single battery powered tool
  • Tool is IPC/WHMA-A-620 Class 2 and RoHS compliant
  • For Sabre™ flat blade crimp terminal, 14-18AWG

Applications

Maintenance & Repair

Product Information

:
Ratchet
:
Molex Sabre 43178, 43374 & 43375 Series 18-14AWG Flat Blade Contacts
:
PremiumGrade 207129 Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

63811-7200, GTIN UPC EAN: 800756681108

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/12/19

Contact me when back in stock

$597.50 ( $657.25 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $597.50 ($657.25)