You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

638115200 - 

Crimp Tool, Ratchet, Molex SPOX 5103, 5263, 45627 & 50802 Series 28-22AWG Contacts, 207129 Series

638115200 - Crimp Tool, Ratchet, Molex SPOX 5103, 5263, 45627 & 50802 Series 28-22AWG Contacts, 207129 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
638115200
Order Code:
1291727
Product Range
207129 Series
Also Known As:
63811-5200, GTIN UPC EAN: 822350672450
Technical Datasheet:
638115200   Datasheet
See all Technical Docs

Product Overview

Tool kits are easily installed into the hand crimp tool or the 63816-0300 power crimp head which is installed into the 63816-0200 (110V) or the 63816-0250 (220V) battery powered tool.
  • A full cycle ratcheting hand tool ensures complete crimps
  • Ergonomically designed soft handles
  • Precisely designed crimping profiles with simple contact positioning
  • Easy handling due to outstanding force ratio
  • Many different tool kits can be used with a single battery powered tool
  • Tool is IPC/WHMA-A-620 Class 2 and RoHS compliant
  • For 2.50mm (.098") Pitch SPOX™ wire-to-board and wire-to-wire crimp terminal, 22-28AWG

Applications

Maintenance & Repair

Product Information

:
Ratchet
:
Molex SPOX 5103, 5263, 45627 & 50802 Series 28-22AWG Contacts
:
207129 Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

63811-5200, GTIN UPC EAN: 822350672450

Alternatives for 638115200

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $542.88 ($597.17)   ( ) 10+ $532.03 ($585.23)   ( ) 25+ $521.17 ($573.29)   ( ) 50+ $518.89 ($570.78)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$429.07 ( $471.98 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $429.07 ($471.98)