You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

63811-8100 - 

Crimp Tool, Ratchet, Molex Mini-Lock 50351 Series 28-22AWG Contacts, PremiumGrade 207129 Series

63811-8100 - Crimp Tool, Ratchet, Molex Mini-Lock 50351 Series 28-22AWG Contacts, PremiumGrade 207129 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
63811-8100
Order Code:
2779732
Product Range
PremiumGrade 207129 Series
Also Known As:
GTIN UPC EAN: 800756875279
Technical Datasheet:
63811-8100   Datasheet
See all Technical Docs

Product Overview

The 63811-8100 is a Hand Crimp Tool with manual level of automation. It features a full cycle ratcheting hand tool ensures complete crimps and a precision user-friendly terminal locator wire stop holds terminals in the proper crimping position. Right and left handed applications. It is suitable for use with 0.098 inch Mini-Lock™ wire-to-board 22-28AWG crimp terminals.
  • Ergonomic soft grip handles for comfortable crimping

Applications

Industrial

Product Information

:
Ratchet
:
Molex Mini-Lock 50351 Series 28-22AWG Contacts
:
PremiumGrade 207129 Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 800756875279

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

2 will be available for delivery on 4/11/19

More stock available week commencing 25/11/19

Contact me when back in stock

$559.33 ( $615.26 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $559.33 ($615.26)
  ( )
5+ $554.34 ($609.77)
  ( )
10+ $541.28 ($595.41)
  ( )
25+ $523.23 ($575.55)