You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

63811-5600 - 

Crimp Tool, Ratchet, Molex ML-XT/XRC 84524, 84525 & 84590 Series 18-14AWG Pin Contacts

63811-5600 - Crimp Tool, Ratchet, Molex ML-XT/XRC 84524, 84525 & 84590 Series 18-14AWG Pin Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
63811-5600
Order Code:
1674386
Product Range
PremiumGrade 207129 Series
Also Known As:
GTIN UPC EAN: 822350573030
Technical Datasheet:
63811-5600   Datasheet
See all Technical Docs

Product Overview

Tool kits are easily installed into the hand crimp tool or the 63816-0300 power crimp head which is installed into the 63816-0200 (110V) or the 63816-0250 (220V) battery powered tool.
  • A full cycle ratcheting hand tool ensures complete crimps
  • Ergonomically designed soft handles
  • Precisely designed crimping profiles with simple contact positioning
  • Easy handling due to outstanding force ratio
  • Many different tool kits can be used with a single battery powered tool
  • Tool is IPC/WHMA-A-620 Class 2 and RoHS compliant
  • For 4.64mm (.183") crimp terminal, pin, 14-18AWG

Applications

Maintenance & Repair

Product Information

:
Ratchet
:
Molex ML-XT/XRC 84524, 84525 & 84590 Series 18-14AWG Pin Contacts
:
PremiumGrade 207129 Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 822350573030

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/12/19

Contact me when back in stock

$559.33 ( $615.26 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $559.33 ($615.26)
  ( )
5+ $554.34 ($609.77)
  ( )
10+ $541.28 ($595.41)
  ( )
25+ $523.23 ($575.55)