You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

59370-8000

Contact, MicroTPA MUO 2.5 59370 Series, Socket, Crimp, 22 AWG, Tin Plated Contacts

MOLEX 59370-8000
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
59370-8000
Order Code:
2614935
Product Range
MicroTPA MUO 2.5 59370 Series
Also Known As:
GTIN UPC EAN: 800754824323
Technical Datasheet:
59370-8000   Datasheet
See all Technical Docs

Product Range Selector (MicroTPA MUO 2.5 59370 Series)

See all from this product range

Product Overview

The 59370-8000 is a female crimp terminal made of phosphor bronze with tin-plated finish. It accepts 28 to 22AWG wire and can be used with 51216.
  • Maximum current per contact is 2.5A
  • Voltage (maximum) is 250V

Applications

Automotive, Commercial Vehicle

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MicroTPA MUO 2.5 59370 Series

:
Socket

:
Crimp

:
22AWG

:
Tin Plated Contacts

:
Molex 51216 & 505596 Series Housing Connectors

:
28AWG

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

GTIN UPC EAN: 800754824323
Packaging type Cut Tape

No Longer Stocked

$0.064 ( $0.07  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $0.064 ($0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.046 ($0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.039 ($0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $0.035 ($0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --