You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 53253-0870..
Pin Header, Wire-to-Board, 2 mm, 1 Rows, 8 Contacts, Through Hole Straight, Micro-Latch 53253
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 53253-0870..
- Order Code:
- 2501995
-
- Product Range
- Micro-Latch 53253
- Also Known As:
- GTIN UPC EAN: 756054354063
- Technical Datasheet:
- 53253-0870.. Datasheet
Product Range Selector (Micro-Latch 53253)
See all from this product rangeProduct Overview
- Friction lock provides better terminal retention
- Polarizing feature ensures accurate mating orientation
- 22AWG to 30AWG cables are used
Applications
Consumer Electronics, Medical, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 2mm
- :
- 1Rows
- :
- 8Contacts
- :
- Through Hole Straight
- :
- Micro-Latch 53253
- :
- Partially Shrouded
- :
- Brass
- :
- Tin Plated Contacts
Technical Documents (4)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/12/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 250+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
10+ | $0.413 ($0.45) | ( ) |
50+ | $0.408 ($0.45) | ( ) |
250+ | $0.369 ($0.41) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.