You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 52806-1210
FFC / FPC Board Connector, 1 mm, 12 Contacts, Receptacle, Through Hole
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 52806-1210
- Order Code:
- 322204202
-
- Also Known As:
- GTIN UPC EAN: 0528061210
- Technical Datasheet:
- 52806-1210 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1mm
- :
- 12Contacts
- :
- Receptacle (View Associated Connectors)
- :
- -
- :
- Through Hole
- :
- -
- :
- 1 Row
- :
- Tin Plated Contacts
- :
- Phosphor Bronze
- :
- 03mm
Technical Documents (4)
Also Known As
43 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/04/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $0.219 ($0.24) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.