You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 52435-3033
FFC / FPC Board Connector, R/A, 0.5 mm, 30 Contacts, Receptacle, Easy-On 52435, Surface Mount, Top
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 52435-3033
- Order Code:
- 350046302
-
- Product Range
- Easy-On 52435
Product Range Selector (Easy-On 52435)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.5mm
- :
- 30Contacts
- :
- Receptacle (View Associated Connectors)
- :
- Easy-On 52435
- :
- Surface Mount
- :
- Top
- :
- 1 Row
- :
- Tin Silver Bismuth Plated Contacts
- :
- Phosphor Bronze
- :
- 0.3mm
Technical Documents (3)
761 total stock globally
756 UK stock available for 5-8 business days delivery
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $2.35 ($2.59) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.