You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 52271-2679
FFC / FPC Board Connector, ZIF, 1 mm, 26 Contacts, Receptacle, Easy-On 52271, Surface Mount, Bottom
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 52271-2679
- Order Code:
- 978617102
-
- Product Range
- Easy-On 52271
- Also Known As:
- GTIN UPC EAN: 822348148851
- Technical Datasheet:
- 52271-2679 Datasheet
Product Range Selector (Easy-On 52271)
See all from this product rangeProduct Overview
- Robust solder tabs (nails)
- ZIF and LIF options
- Robust terminal and actuator designs
Applications
Automotive, Consumer Electronics, Data , Computing, Industrial, Medical, Portable Devices
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1mm
- :
- 26Contacts
- :
- Receptacle (View Associated Connectors)
- :
- -
- :
- Surface Mount
- :
- Bottom
- :
- 1 Row
- :
- Tin Plated Contacts
- :
- Phosphor Bronze
- :
- 0.3mm
Technical Documents (6)
Also Known As
1,184 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 1/04/24
794 UK stock available for 5-8 business days delivery
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $2.34 ($2.57) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.