You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

52207-1685

FFC / FPC Board Connector, 1 mm, 16 Contacts, Receptacle, Easy-On 52207 Series, Surface Mount, Top

MOLEX 52207-1685
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
52207-1685
Order Code:
1079941
Product Range
Easy-On 52207 Series
Also Known As:
GTIN UPC EAN: 822348117970
Technical Datasheet:
52207-1685   Datasheet
See all Technical Docs

Product Range Selector (Easy-On 52207 Series)

See all from this product range

Alternatives for 52207-1685

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Overview

The 52207 series Easy-On™ Type FFC/FPC Right Angle Connector with top contact style receptacle. It has tin silver bismuth plated phosphor bronze contacts with surface mount termination. This 52207 series connector is made of nylon, mates with Molex Premo-Flex FFC. The FFC/FPC connector is available with actuator, which are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals.
  • Narrower width and shorter length dimensions provides additional space savings
  • Movable terminals ensures more secure contact retention
  • Dual-contact design
  • Housing designs highlight FPC tabs to assure proper cable seating
  • Actuators reinforcements for large circuit sizes
  • Natural colour
  • UL94V-0 Flammability rating
  • 1A Current rating per contact
  • 125V Voltage rating
  • -40 to 85°C Temperature range

Applications

Consumer Electronics, Security, Communications & Networking, Computers & Computer Peripherals, Portable Devices, Medical, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1mm

:
16Contacts

:
Receptacle (View Associated Connectors)

:
Easy-On 52207 Series

:
Surface Mount

:
Top

:
1 Row

:
Tin-Bismuth Plated Contacts

:
Phosphor Bronze

:
0.3mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

GTIN UPC EAN: 822348117970

No Longer Manufactured

$1.47 ( $1.62  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.47 ($1.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.26 ($1.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.05 ($1.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.964 ($1.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.916 ($1.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ $0.886 ($0.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --