You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

52207-1633

FFC / FPC Board Connector, 1 mm, 16 Contacts, Receptacle, Easy-On 52207, Surface Mount, Top

MOLEX 52207-1633
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
52207-1633
Order Code:
2361333
Product Range
Easy-On 52207
Also Known As:
GTIN UPC EAN: 887191277691
Technical Datasheet:
52207-1633   Datasheet
See all Technical Docs

Product Range Selector (Easy-On 52207)

See all from this product range

Product Overview

The 52207-1633 is a 16-circuit 1-row Easy-On™ type FFC/FPC right angle connector, top contact style receptacle, tin silver bismuth plated phosphor bronze contacts and surface mount termination. This 52207 series connector is made of nylon, mates with Molex Premo-Flex FFC. The FFC/FPC connector is available with actuator, which are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals.
  • Narrower width and shorter length dimensions provides additional space savings
  • Movable terminals - Ensures more secure contact retention
  • Dual-contact design
  • Housing designs highlight FPC tabs assures proper cable seating
  • Actuators reinforcements for large circuit sizes
  • Natural colour
  • UL94V-0 flammability rating
  • Current rating per contact is 1A
  • Voltage rating is 125V
  • Operating temperature range from -40°C to 85°C

Applications

Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1mm

:
16Contacts

:
Receptacle (View Associated Connectors)

:
Easy-On 52207

:
Surface Mount

:
Top

:
1 Row

:
Tin Silver Bismuth Plated Contacts

:
Phosphor Bronze

:
0.3mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

GTIN UPC EAN: 887191277691
Packaging type Reel
  Additional packaging options available
Cut Tape :2361295 Check stock

1,000 total stock globally Need more?

1,000 UK stock available for 5-8 business days delivery

$1.59 ( $1.75  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price (Incl GST) Your Price
 
 
1000+ $1.59 ($1.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ $1.53 ($1.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ $1.48 ($1.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ $1.41 ($1.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ $1.38 ($1.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2361295

 

 
Check stock location (important)
 
 

 

More stock available week commencing 21/03/22

 

 
Quantity List Price Your Price
1+ $2.46 ($2.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ($2.71)
10+ $2.10 ($2.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ($2.31)
100+ $1.74 ($1.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ($1.91)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1000 (Cut Tape 2361295) x 1.74 = $1,740.00
Total Price: $1,740.00
1000 (Reel 2361333) x 1.59 = $1,590.00
Total Price: $1,590.00
Choose your packaging preference
2361295
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.